
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.310 | CNY15.31 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.310 (CNY17.3003) |
| 10+ | CNY9.760 (CNY11.0288) |
| 100+ | CNY6.500 (CNY7.345) |
| 500+ | CNY5.190 (CNY5.8647) |
| 1000+ | CNY4.550 (CNY5.1415) |
| 5000+ | CNY4.240 (CNY4.7912) |
Product Information
Product Overview
The PSMN1R2-30YLD is a N-channel enhancement-mode logic level gate drive MOSFET optimised for 4.5V gate drive. NextPowerS3 portfolio utilising NXP's unique SchottkyPlus technology delivers high efficiency, low spiking performance usually associated with MOSFETs with an integrated Schottky or Schottky-like diode but without problematic high leakage current. NextPowerS3 is particularly suited to high efficiency applications at high switching frequencies.
- Ultra-low QG, QGD and QOSS for high system efficiency, especially at higher switching frequencies
- Superfast switching with soft-recovery (s-factor<gt/>1)
- Low spiking and ringing for low EMI designs
- Unique SchottkyPlus technology
- Schottky-like performance with <lt/>1µA leakage at 25°C
- Low parasitic inductance and resistance
- High reliability clip bonded and solder die attach power SO8 package
- No glue, no wire bonds, qualified to 175°C
- Wave solderable, exposed leads for optimal visual solder inspection
- -55 to 175°C Junction temperature range
Applications
Power Management, Communications & Networking, Computers & Computer Peripherals, Motor Drive & Control, Multimedia, Industrial, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
100A
SOT-669
10V
194W
175°C
-
Lead (25-Jun-2025)
30V
960µohm
Surface Mount
1.7V
4Pins
-
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PSMN1R2-30YLDX
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
