Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN1R1-25YLC,115Copy
Manufacturer Standard Lead Time27 weeks
Order Code1895398
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.270 (CNY24.0351) |
| 10+ | CNY13.460 (CNY15.2098) |
| 100+ | CNY8.980 (CNY10.1474) |
| 500+ | CNY7.380 (CNY8.3394) |
| 1000+ | CNY6.530 (CNY7.3789) |
| 5000+ | CNY5.850 (CNY6.6105) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.27 (CNY24.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN1R1-25YLC,115Copy
Manufacturer Standard Lead Time27 weeks
Order Code1895398
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds25V
Continuous Drain Current Id100A
Drain Source On State Resistance950µohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.43V
Power Dissipation215W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
100A
Transistor Case Style
SOT-669
Rds(on) Test Voltage
10V
Power Dissipation
215W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
25V
Drain Source On State Resistance
950µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.43V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
