Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN1R0-100ASEJCopy
Manufacturer Standard Lead Time33 weeks
Order Code4574207
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.790 (CNY99.2027) |
| 5+ | CNY75.650 (CNY85.4845) |
| 10+ | CNY63.510 (CNY71.7663) |
| 50+ | CNY58.220 (CNY65.7886) |
| 100+ | CNY52.920 (CNY59.7996) |
| 250+ | CNY51.870 (CNY58.6131) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY87.79 (CNY99.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN1R0-100ASEJCopy
Manufacturer Standard Lead Time33 weeks
Order Code4574207
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id430A
Drain Source On State Resistance1040µohm
Transistor Case StyleCCPAK1212
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.6V
Power Dissipation1.55kW
No. of Pins12Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
430A
Transistor Case Style
CCPAK1212
Rds(on) Test Voltage
10V
Power Dissipation
1.55kW
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
1040µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.6V
No. of Pins
12Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
