Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN020-100YS,115Copy
Manufacturer Standard Lead Time23 weeks
Order Code1785629
Your Part Number
1,036 In Stock
Need more?
1,036 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.180 (CNY14.8934) |
| 10+ | CNY8.390 (CNY9.4807) |
| 100+ | CNY5.580 (CNY6.3054) |
| 500+ | CNY4.390 (CNY4.9607) |
| 1000+ | CNY3.570 (CNY4.0341) |
| 5000+ | CNY3.470 (CNY3.9211) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.18 (CNY14.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN020-100YS,115Copy
Manufacturer Standard Lead Time23 weeks
Order Code1785629
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id43A
Drain Source On State Resistance0.0205ohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation106W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The PSMN020-100YS is a N-channel standard level MOSFET with advanced TrenchMOS technology provides low RDS (ON) and low gate charge. It is designed and qualified for use in a wide range of DC-to-DC convertor, lithium-ion battery protection, load switching, server power supplies and domestic equipment applications.
- Improved mechanical and thermal characteristics
- High efficiency gains in switching power converters
- LFPAK provides maximum power density in a power SO8 package
- -55 to 175°C Junction temperature range
Applications
Power Management, Communications & Networking, Consumer Electronics, Motor Drive & Control, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
43A
Transistor Case Style
SOT-669
Rds(on) Test Voltage
10V
Power Dissipation
106W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0205ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for PSMN020-100YS,115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
