Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN013-30YLC,115Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3440090RL
Cut Tape3440090
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.010 | CNY35.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.010 (CNY7.9213) |
| 10+ | CNY4.350 (CNY4.9155) |
| 100+ | CNY2.830 (CNY3.1979) |
| 500+ | CNY2.180 (CNY2.4634) |
| 1000+ | CNY1.720 (CNY1.9436) |
| 5000+ | CNY1.390 (CNY1.5707) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN013-30YLC,115Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3440090RL
Cut Tape3440090
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id32A
Drain Source On State Resistance0.0116ohm
Transistor Case StyleLFPAK56
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.68V
Power Dissipation26W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
32A
Transistor Case Style
LFPAK56
Rds(on) Test Voltage
10V
Power Dissipation
26W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0116ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.68V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
