Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSMN013-100BS,118Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3440089RL
Cut Tape3440089
Your Part Number
3,693 In Stock
Need more?
3,693 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.050 | CNY29.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.050 (CNY32.8265) |
| 10+ | CNY18.710 (CNY21.1423) |
| 50+ | CNY18.340 (CNY20.7242) |
| 100+ | CNY17.960 (CNY20.2948) |
| 250+ | CNY17.590 (CNY19.8767) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN013-100BS,118Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel3440089RL
Cut Tape3440089
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id68A
Drain Source On State Resistance0.0139ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation170W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
PSMN013-100BS,118 is a N-channel 100V 13.9mohm standard level MOSFET designed and qualified for use in a wide range of industrial, communications and domestic equipment. Also used at DC-to-DC converters, load switching, motor control and server power supplies.
- High efficiency due to low switching and conduction losses
- Suitable for standard level gate drive
- 10V Rds(on) test voltage
- 100V drain source voltage (Vds)
- 3V max gate source threshold voltage
- 170W power dissipation
- Junction temperature range from -55 to 175°C
- 3 leads D2PAK package
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
68A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
170W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0139ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PSMN013-100BS,118
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001743
