Print Page
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.390 (CNY34.3407) |
| 10+ | CNY19.890 (CNY22.4757) |
| 100+ | CNY14.480 (CNY16.3624) |
| 500+ | CNY13.340 (CNY15.0742) |
| 1000+ | CNY12.200 (CNY13.786) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY30.39 (CNY34.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN004-60B,118Copy
Manufacturer Standard Lead Time64 weeks
Order Code3440086
Product RangeTrenchMOS
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id75A
Drain Source On State Resistance3600µohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation230W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeTrenchMOS
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for PSMN004-60B,118
3 Products Found
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
75A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
230W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
3600µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
TrenchMOS
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001701

