Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPSC1665JJCopy
Manufacturer Standard Lead Time34 weeks
Order Code4550953
Your Part Number
800 In Stock
Need more?
800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.390 (CNY51.2907) |
| 10+ | CNY29.620 (CNY33.4706) |
| 100+ | CNY27.840 (CNY31.4592) |
| 500+ | CNY26.060 (CNY29.4478) |
| 1000+ | CNY24.270 (CNY27.4251) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY45.39 (CNY51.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSC1665JJCopy
Manufacturer Standard Lead Time34 weeks
Order Code4550953
Technical Datasheet
Product Range-
Diode ConfigurationSingle Dual Cathode
Repetitive Peak Reverse Voltage650V
Average Forward Current16A
Total Capacitive Charge34nC
Diode Case StyleTO-263 (D2PAK)
No. of Pins2 Pin
Operating Temperature Max175°C
Diode MountingSMD
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
-
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
34nC
No. of Pins
2 Pin
Diode Mounting
SMD
SVHC
Lead (25-Jun-2025)
Diode Configuration
Single Dual Cathode
Average Forward Current
16A
Diode Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Alternatives for PSC1665JJ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
