Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPNU650200EJ-QJCopy
Manufacturer Standard Lead Time29 weeks
Order Code4454302
Your Part Number
800 In Stock
Need more?
800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.220 (CNY28.4986) |
| 10+ | CNY13.360 (CNY15.0968) |
| 100+ | CNY10.790 (CNY12.1927) |
| 500+ | CNY9.290 (CNY10.4977) |
| 1000+ | CNY7.830 (CNY8.8479) |
| 5000+ | CNY6.960 (CNY7.8648) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY25.22 (CNY28.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPNU650200EJ-QJCopy
Manufacturer Standard Lead Time29 weeks
Order Code4454302
Technical Datasheet
Repetitive Peak Reverse Voltage650V
Average Forward Current20A
Diode ConfigurationSingle
Forward Voltage Max1.55V
Reverse Recovery Time32ns
Forward Surge Current209A
Operating Temperature Max175°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins2 Pin
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Single
Reverse Recovery Time
32ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
20A
Forward Voltage Max
1.55V
Forward Surge Current
209A
Diode Case Style
TO-263 (D2PAK)
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.53161
