Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPNE20040CPEZCopy
Order Code
Re-Reel3912121RL
Cut Tape3912121
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.100 | CNY45.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.100 (CNY10.283) |
| 10+ | CNY6.510 (CNY7.3563) |
| 100+ | CNY4.050 (CNY4.5765) |
| 500+ | CNY2.800 (CNY3.164) |
| 1000+ | CNY2.350 (CNY2.6555) |
| 5000+ | CNY1.620 (CNY1.8306) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPNE20040CPEZCopy
Order Code
Re-Reel3912121RL
Cut Tape3912121
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Diode ConfigurationDual Common Cathode
Forward Voltage Max980mV
Reverse Recovery Time25ns
Forward Surge Current100A
Operating Temperature Max175°C
Diode Case StyleCFP15B (SOT-1289B)
No. of Pins3 Pin
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
980mV
Forward Surge Current
100A
Diode Case Style
CFP15B (SOT-1289B)
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
