Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPNE20030EPXCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3297722RL
Cut Tape3297722
Your Part Number
2,590 In Stock
Need more?
2,590 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.630 | CNY33.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.630 (CNY7.4919) |
| 10+ | CNY4.110 (CNY4.6443) |
| 100+ | CNY2.640 (CNY2.9832) |
| 500+ | CNY2.000 (CNY2.260) |
| 1000+ | CNY1.800 (CNY2.034) |
| 5000+ | CNY1.530 (CNY1.7289) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPNE20030EPXCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3297722RL
Cut Tape3297722
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max-
Reverse Recovery Time30ns
Forward Surge Current-
Operating Temperature Max-
Diode Case StyleCFP5 (SOD-128)
No. of Pins2 Pin
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
30ns
Operating Temperature Max
-
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
3A
Forward Voltage Max
-
Forward Surge Current
-
Diode Case Style
CFP5 (SOD-128)
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for PNE20030EPX
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
