Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPNE20010EXDXCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3973722RL
Cut Tape3973722
Your Part Number
3,425 In Stock
Need more?
3,425 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.660 | CNY23.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.660 (CNY5.2658) |
| 10+ | CNY3.260 (CNY3.6838) |
| 100+ | CNY2.070 (CNY2.3391) |
| 500+ | CNY1.290 (CNY1.4577) |
| 1000+ | CNY1.130 (CNY1.2769) |
| 5000+ | CNY0.842 (CNY0.9515) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPNE20010EXDXCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3973722RL
Cut Tape3973722
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.02V
Reverse Recovery Time25ns
Forward Surge Current25A
Operating Temperature Max175°C
Diode Case StyleCFP2-HP (SOD-323HP)
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.02V
Forward Surge Current
25A
Diode Case Style
CFP2-HP (SOD-323HP)
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for PNE20010EXDX
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
