Print Page
9,190 In Stock
Need more?
9,190 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.330 | CNY31.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.330 (CNY7.1529) |
| 10+ | CNY4.350 (CNY4.9155) |
| 100+ | CNY2.770 (CNY3.1301) |
| 500+ | CNY1.720 (CNY1.9436) |
| 1000+ | CNY1.270 (CNY1.4351) |
| 5000+ | CNY0.972 (CNY1.0984) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMX100UNZCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel3773291RL
Cut Tape3773291
Product RangeTrench
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id1.3A
Drain Source On State Resistance0.122ohm
Transistor Case StyleDFN0603
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Power Dissipation300mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeTrench
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.3A
Transistor Case Style
DFN0603
Rds(on) Test Voltage
4.5V
Power Dissipation
300mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.122ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
700mV
No. of Pins
3Pins
Product Range
Trench
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272

