Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMV65XP,215Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Full Reel2336821
Cut Tape1758119
Cut Tape1758119RL
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 100 | CNY2.090 | CNY209.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY2.090 (CNY2.3617) |
| 500+ | CNY1.330 (CNY1.5029) |
| 1500+ | CNY1.150 (CNY1.2995) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.880 (CNY0.9944) |
| 9000+ | CNY0.863 (CNY0.9752) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMV65XP,215Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Full Reel2336821
Cut Tape1758119
Cut Tape1758119RL
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id4.3A
Drain Source On State Resistance0.074ohm
Transistor Case StyleTO-236AB
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max750mV
Power Dissipation833mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PMV65XP,215 is a P-channel enhancement mode Field-Effect Transistor (FET) in a Surface Mounted Device (SMD) plastic package using Trench MOSFET technology.
- Low Threshold Voltage
- Low On-state Resistance
Applications
Audio, Power Management, Signal Processing
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
4.3A
Transistor Case Style
TO-236AB
Rds(on) Test Voltage
4.5V
Power Dissipation
833mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.074ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
750mV
No. of Pins
3Pins
Product Range
-
MSL
-
Alternatives for PMV65XP,215
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127
