Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMV240ENEARCopy
Manufacturer Standard Lead Time71 weeks
Order Code4550976
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.150 (CNY2.4295) |
| 10+ | CNY1.260 (CNY1.4238) |
| 100+ | CNY0.763 (CNY0.8622) |
| 500+ | CNY0.550 (CNY0.6215) |
| 1000+ | CNY0.481 (CNY0.5435) |
| 5000+ | CNY0.314 (CNY0.3548) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY10.75 (CNY12.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMV240ENEARCopy
Manufacturer Standard Lead Time71 weeks
Order Code4550976
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id850mA
Drain Source On State Resistance0.32ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.6V
Power Dissipation320W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
850mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
320W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.32ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.6V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
