Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMST5551,115Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3440070RL
Cut Tape3440070
Your Part Number
445 In Stock
Need more?
445 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.060 | CNY15.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.060 (CNY3.4578) |
| 10+ | CNY1.760 (CNY1.9888) |
| 100+ | CNY1.080 (CNY1.2204) |
| 500+ | CNY0.770 (CNY0.8701) |
| 1000+ | CNY0.671 (CNY0.7582) |
| 5000+ | CNY0.588 (CNY0.6644) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMST5551,115Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3440070RL
Cut Tape3440070
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max160V
Continuous Collector Current300mA
Power Dissipation200mW
Transistor Case StyleSC-70
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min30hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
300mA
Transistor Case Style
SC-70
No. of Pins
3Pins
DC Current Gain hFE Min
30hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
160V
Power Dissipation
200mW
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PMST5551,115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
