Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMPB27EPZCopy
Manufacturer Standard Lead Time30 weeks
Order Code4457379
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.190 (CNY5.8647) |
| 10+ | CNY3.220 (CNY3.6386) |
| 100+ | CNY2.070 (CNY2.3391) |
| 500+ | CNY1.560 (CNY1.7628) |
| 1000+ | CNY1.410 (CNY1.5933) |
| 5000+ | CNY1.400 (CNY1.582) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY25.95 (CNY29.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMPB27EPZCopy
Manufacturer Standard Lead Time30 weeks
Order Code4457379
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id6.1A
Drain Source On State Resistance0.029ohm
Transistor Case StyleSOT-1220
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation1.7W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
6.1A
Transistor Case Style
SOT-1220
Rds(on) Test Voltage
10V
Power Dissipation
1.7W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.029ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
