Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMPB17EPXCopy
Manufacturer Standard Lead Time79 weeks
Order Code
Cut Tape3934786
Cut Tape3934786RL
Product RangeTrench Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 79 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.310 (CNY9.3903) |
| 50+ | CNY5.770 (CNY6.5201) |
| 100+ | CNY3.660 (CNY4.1358) |
| 500+ | CNY2.270 (CNY2.5651) |
| 1500+ | CNY1.680 (CNY1.8984) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY41.55 (CNY46.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMPB17EPXCopy
Manufacturer Standard Lead Time79 weeks
Order Code
Cut Tape3934786
Cut Tape3934786RL
Product RangeTrench Series
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id11A
Drain Source On State Resistance0.0175ohm
Transistor Case StyleDFN2020M
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation3.8W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeTrench Series
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
11A
Transistor Case Style
DFN2020M
Rds(on) Test Voltage
10V
Power Dissipation
3.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0175ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
No. of Pins
6Pins
Product Range
Trench Series
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093
