Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMPB11EN,115Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Cut Tape3440062
Cut Tape3440062RL
Your Part Number
8,845 In Stock
3,000 more incoming. You can reserve stock now
8,840 Next business day delivery available(Shanghai stock)
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.240 (CNY7.0512) |
| 50+ | CNY3.860 (CNY4.3618) |
| 100+ | CNY2.490 (CNY2.8137) |
| 500+ | CNY1.900 (CNY2.147) |
| 1500+ | CNY1.700 (CNY1.921) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY31.20 (CNY35.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMPB11EN,115Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Cut Tape3440062
Cut Tape3440062RL
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id9A
Drain Source On State Resistance0.012ohm
Transistor Case StyleDFN2020MD
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation1.7W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
9A
Transistor Case Style
DFN2020MD
Rds(on) Test Voltage
10V
Power Dissipation
1.7W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.012ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PMPB11EN,115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000065
