Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMP4201Y,115Copy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel3440058RL
Cut Tape3440058
Your Part Number
2,105 In Stock
Need more?
2,105 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.040 | CNY25.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.040 (CNY5.6952) |
| 50+ | CNY3.120 (CNY3.5256) |
| 100+ | CNY2.000 (CNY2.260) |
| 500+ | CNY1.520 (CNY1.7176) |
| 1500+ | CNY1.370 (CNY1.5481) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMP4201Y,115Copy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel3440058RL
Cut Tape3440058
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN45V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN100mA
Continuous Collector Current PNP-
Power Dissipation NPN300mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN200hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOT-363
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN250MHz
Transition Frequency PNP-
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
45V
Continuous Collector Current NPN
100mA
Power Dissipation NPN
300mW
DC Current Gain hFE Min NPN
200hFE
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Transition Frequency NPN
250MHz
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PMP4201Y,115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
