Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMP3906AYSHCopy
Manufacturer Standard Lead Time80 weeks
Order Code
Re-Reel4048458RL
Cut Tape4048458
Your Part Number
1,795 In Stock
Need more?
1,795 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY7.630 | CNY38.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.630 (CNY8.6219) |
| 10+ | CNY5.250 (CNY5.9325) |
| 100+ | CNY3.320 (CNY3.7516) |
| 500+ | CNY2.060 (CNY2.3278) |
| 1000+ | CNY1.530 (CNY1.7289) |
| 5000+ | CNY1.370 (CNY1.5481) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMP3906AYSHCopy
Manufacturer Standard Lead Time80 weeks
Order Code
Re-Reel4048458RL
Cut Tape4048458
Technical Datasheet
Transistor PolarityDual PNP
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max NPN-
DC Collector Current200mA
Collector Emitter Voltage Max PNP40V
Power Dissipation Pd350mW
Continuous Collector Current NPN-
Continuous Collector Current PNP200mA
DC Current Gain hFE100hFE
Power Dissipation NPN-
Power Dissipation PNP350mW
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min PNP100hFE
Transistor Case StyleSOT-363
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP250MHz
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual PNP
Collector Emitter Voltage Max NPN
-
Collector Emitter Voltage Max PNP
40V
Continuous Collector Current NPN
-
DC Current Gain hFE
100hFE
Power Dissipation PNP
350mW
DC Current Gain hFE Min PNP
100hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
250MHz
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
40V
DC Collector Current
200mA
Power Dissipation Pd
350mW
Continuous Collector Current PNP
200mA
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
-
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
