Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMN48XP,115Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel1894623RL
Cut Tape1894623
Your Part Number
13,270 In Stock
Need more?
13,270 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.620 | CNY43.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.620 (CNY9.7406) |
| 10+ | CNY5.960 (CNY6.7348) |
| 100+ | CNY3.780 (CNY4.2714) |
| 500+ | CNY2.470 (CNY2.7911) |
| 1000+ | CNY1.730 (CNY1.9549) |
| 5000+ | CNY1.120 (CNY1.2656) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMN48XP,115Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel1894623RL
Cut Tape1894623
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id4.1A
Drain Source On State Resistance0.048ohm
Transistor Case StyleSOT-457
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation530mW
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PMN48XP is a P-channel enhancement-mode FET in a small surface-mount plastic package using Trench MOSFET technology. It is suitable for use in relay driver, high-speed line driver, High-side load-switch and switching circuit applications.
- 1.8V RDS (ON) rated
- Very fast switching
- -55 to 150°C Junction temperature range
Applications
Power Management, Automation & Process Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
4.1A
Transistor Case Style
SOT-457
Rds(on) Test Voltage
4.5V
Power Dissipation
530mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.048ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PMN48XP,115
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
