Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMN30UNXCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel2545270RL
Cut Tape2545270
Your Part Number
1,110 In Stock
13,882 more incoming. You can reserve stock now
1,110 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.980 | CNY19.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.980 (CNY4.4974) |
| 10+ | CNY2.710 (CNY3.0623) |
| 100+ | CNY1.720 (CNY1.9436) |
| 500+ | CNY1.090 (CNY1.2317) |
| 1000+ | CNY0.953 (CNY1.0769) |
| 5000+ | CNY0.831 (CNY0.939) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMN30UNXCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel2545270RL
Cut Tape2545270
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id4.5A
Drain Source On State Resistance0.033ohm
Transistor Case StyleSOT-457
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max650mV
Power Dissipation530mW
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4.5A
Transistor Case Style
SOT-457
Rds(on) Test Voltage
4.5V
Power Dissipation
530mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.033ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
650mV
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for PMN30UNX
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038
