Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMN30UNEXCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel2545272RL
Cut Tape2545272
Your Part Number
13 In Stock
6,000 more incoming. You can reserve stock now
13 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.640 | CNY18.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.640 (CNY4.1132) |
| 10+ | CNY2.220 (CNY2.5086) |
| 100+ | CNY1.410 (CNY1.5933) |
| 500+ | CNY1.290 (CNY1.4577) |
| 1000+ | CNY0.926 (CNY1.0464) |
| 5000+ | CNY0.693 (CNY0.7831) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMN30UNEXCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel2545272RL
Cut Tape2545272
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id4.8A
Drain Source On State Resistance0.028ohm
Transistor Case StyleSOT-457
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max650mV
Power Dissipation530mW
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4.8A
Transistor Case Style
SOT-457
Rds(on) Test Voltage
4.5V
Power Dissipation
530mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.028ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
650mV
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038
