Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMH550UNEAHCopy
Manufacturer Standard Lead Time71 weeks
Order Code4550974
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 71 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.440 (CNY1.6272) |
| 10+ | CNY1.180 (CNY1.3334) |
| 100+ | CNY1.030 (CNY1.1639) |
| 500+ | CNY0.874 (CNY0.9876) |
| 1000+ | CNY0.707 (CNY0.7989) |
| 5000+ | CNY0.564 (CNY0.6373) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY7.20 (CNY8.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMH550UNEAHCopy
Manufacturer Standard Lead Time71 weeks
Order Code4550974
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id770mA
Drain Source On State Resistance0.67ohm
Transistor Case StyleDFN0606
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max950mV
Power Dissipation380mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
770mA
Transistor Case Style
DFN0606
Rds(on) Test Voltage
4.5V
Power Dissipation
380mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.67ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
950mV
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
