Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMEG6010CEJ,115Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel2575120RL
Cut Tape2575120
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.760 | CNY23.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.760 (CNY5.3788) |
| 10+ | CNY2.880 (CNY3.2544) |
| 100+ | CNY1.810 (CNY2.0453) |
| 500+ | CNY1.330 (CNY1.5029) |
| 1000+ | CNY1.170 (CNY1.3221) |
| 5000+ | CNY0.793 (CNY0.8961) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG6010CEJ,115Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel2575120RL
Cut Tape2575120
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-323F
No. of Pins2Pins
Forward Voltage Max660mV
Forward Surge Current10A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PMEG6010CEJ,115 is a planar schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a very small and flat lead SOD323F Surface-Mounted Device (SMD) plastic package. Typical applications include low voltage rectification, high efficiency DC-to-DC conversion, switch mode power supply, reverse polarity protection, low power consumption applications.
- Very low forward voltage
- Small and flat lead SMD plastic package
- Forward voltage is 210mV typ at IF = 1mA; tp ≤ 300µs; δ ≤ 0.02; pulsed; Tj = 25°C
- Reverse current is 0.8µA typ at VR = 5V; Tj = 25°C
- Diode capacitance is 60pF typ at VR = 1V; f = 1MHz; Tj = 25°C
- Total power dissipation is 350mW max at Tamb ≤ 25°C
- Ambient temperature range from -65 to 150°C
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
10A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
SOD-323F
Forward Voltage Max
660mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for PMEG6010CEJ,115
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002169
