Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMEG6002EB,115Copy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel3440048RL
Cut Tape3440048
Product RangePMEG Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.380 | CNY16.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.380 (CNY3.8194) |
| 10+ | CNY1.950 (CNY2.2035) |
| 100+ | CNY1.270 (CNY1.4351) |
| 500+ | CNY0.931 (CNY1.052) |
| 1000+ | CNY0.823 (CNY0.930) |
| 5000+ | CNY0.555 (CNY0.6272) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG6002EB,115Copy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel3440048RL
Cut Tape3440048
Product RangePMEG Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage60V
Average Forward Current200mA
Forward Voltage Max600mV
Forward Surge Current2.5A
Operating Temperature Max150°C
Diode Case StyleSC-79
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangePMEG Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
2.5A
Diode Case Style
SC-79
Reverse Recovery Time
-
Product Range
PMEG Series
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
60V
Forward Voltage Max
600mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for PMEG6002EB,115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
