Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMEG45T10EXDXCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3924496RL
Cut Tape3924496
Product RangeTrench Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.680 | CNY18.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.680 (CNY4.1584) |
| 10+ | CNY2.270 (CNY2.5651) |
| 100+ | CNY1.440 (CNY1.6272) |
| 500+ | CNY1.060 (CNY1.1978) |
| 1000+ | CNY0.832 (CNY0.9402) |
| 5000+ | CNY0.663 (CNY0.7492) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG45T10EXDXCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3924496RL
Cut Tape3924496
Product RangeTrench Series
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleCFP2-HP (SOD-323HP)
No. of Pins2Pins
Forward Voltage Max520mV
Forward Surge Current15A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTrench Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
15A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
CFP2-HP (SOD-323HP)
Forward Voltage Max
520mV
Operating Temperature Max
175°C
Product Range
Trench Series
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for PMEG45T10EXDX
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093
