Print Page
3,283 In Stock
Need more?
3,283 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.730 | CNY38.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.730 (CNY8.7349) |
| 10+ | CNY4.820 (CNY5.4466) |
| 100+ | CNY3.110 (CNY3.5143) |
| 500+ | CNY2.370 (CNY2.6781) |
| 1000+ | CNY2.140 (CNY2.4182) |
| 5000+ | CNY1.830 (CNY2.0679) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG40T30EPXCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2822816RL
Cut Tape2822816
Product RangePMEG0
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleSOD-128
No. of Pins2Pins
Forward Voltage Max525mV
Forward Surge Current55A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangePMEG0
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Product Overview
- Low forward voltage
- Low leakage current due to Trench MEGA Schottky technology
- Small and flat lead SMD power plastic package
- AEC-Q101 qualified
Applications
DC/DC Converters, Power Supplies, Consumer Electronics, Medical
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
55A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
3A
Diode Case Style
SOD-128
Forward Voltage Max
525mV
Operating Temperature Max
175°C
Product Range
PMEG0
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for PMEG40T30EPX
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002

