Print Page
3,741 In Stock
Need more?
15 Next business day delivery available(Shanghai stock)
3,726 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.660 | CNY23.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.660 (CNY5.2658) |
| 10+ | CNY2.890 (CNY3.2657) |
| 100+ | CNY1.840 (CNY2.0792) |
| 500+ | CNY1.380 (CNY1.5594) |
| 1000+ | CNY1.220 (CNY1.3786) |
| 5000+ | CNY0.970 (CNY1.0961) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG40T20EPXCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel2822814RL
Cut Tape2822814
Product RangePMEG0
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleSOD-128
No. of Pins2Pins
Forward Voltage Max515mV
Forward Surge Current20A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangePMEG0
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Product Overview
Applications
Medical
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
20A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
2A
Diode Case Style
SOD-128
Forward Voltage Max
515mV
Operating Temperature Max
175°C
Product Range
PMEG0
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for PMEG40T20EPX
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002

