Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMEG40T10ERXCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel4334116
Re-Reel2822813RL
Cut Tape2822813
Your Part Number
12,530 In Stock
Need more?
12,530 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.260 | CNY26.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.260 (CNY5.9438) |
| 50+ | CNY3.220 (CNY3.6386) |
| 100+ | CNY2.020 (CNY2.2826) |
| 500+ | CNY1.480 (CNY1.6724) |
| 1500+ | CNY1.300 (CNY1.469) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.981 (CNY1.1085) |
| 9000+ | CNY0.693 (CNY0.7831) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG40T10ERXCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel4334116
Re-Reel2822813RL
Cut Tape2822813
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123W
No. of Pins2Pins
Forward Voltage Max460mV
Forward Surge Current20A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
PMEG40T10ERX is a trench maximum efficiency general application (MEGA) Schottky barrier rectifier encapsulated in a CFP3 (SOD123W) small and flat lead Surface-Mounted Device (SMD) plastic package. The applications include low voltage rectification, high-efficiency DC-to-DC conversion, switch mode power supply, freewheeling application, reverse polarity protection, and low power consumption application.
- Average forward current is 1A max (δ = 0.5; f = 20KHz; square wave; Tsp ≤ 170°C)
- Reverse voltage is 40V max (Tj = 25°C), forward voltage is 400mV typ (IF = 1A; Tj = 25°C; pulsed)
- Low forward voltage, low leakage current due to Trench MEGA Schottky technology
- High power capability due to clip-bonding technology, small and flat lead SMD plastic package
- Suitable for both reflow and wave soldering
- Reverse current is 3µA typ (VR = 10V, Tj = 25°C; pulsed)
- Total power dissipation is 0.68W max (Tamb ≤ 25°C)
- Non-repetitive peak forward current is 20A max (tp = 8ms; square wave; Tj(init) = 25°C)
- Reverse breakdown voltage is 40V min (IR = 1mA; pulsed; Tj = 25°C)
- 2 terminals SOD123W package, ambient temperature range from -55 to 175°C
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
20A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
SOD-123W
Forward Voltage Max
460mV
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for PMEG40T10ERX
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
