Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMEG4020EPA-QXCopy
Manufacturer Standard Lead Time70 weeks
Order Code4550945
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.230 (CNY2.5199) |
| 10+ | CNY2.000 (CNY2.260) |
| 100+ | CNY1.880 (CNY2.1244) |
| 500+ | CNY1.760 (CNY1.9888) |
| 1000+ | CNY1.640 (CNY1.8532) |
| 5000+ | CNY1.570 (CNY1.7741) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY11.15 (CNY12.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG4020EPA-QXCopy
Manufacturer Standard Lead Time70 weeks
Order Code4550945
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleSOT-1061
No. of Pins3Pins
Forward Voltage Max535mV
Forward Surge Current18A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
18A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
2A
Diode Case Style
SOT-1061
Forward Voltage Max
535mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
