Print Page
Available to Order
Manufacturer Standard Lead Time: 61 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.900 (CNY6.667) |
| 10+ | CNY3.770 (CNY4.2601) |
| 100+ | CNY2.450 (CNY2.7685) |
| 500+ | CNY1.890 (CNY2.1357) |
| 1000+ | CNY1.600 (CNY1.808) |
| 5000+ | CNY1.360 (CNY1.5368) |
Price for:Each
Minimum: 5
Multiple: 5
CNY29.50 (CNY33.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG4020EPA,115Copy
Manufacturer Standard Lead Time61 weeks
Order Code1829199
Product RangePMEG4
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleSOT-1061
No. of Pins3Pins
Forward Voltage Max535mV
Forward Surge Current18A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePMEG4
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
18A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
SOT-1061
Forward Voltage Max
535mV
Operating Temperature Max
150°C
Product Range
PMEG4
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008

