Print Page
2,980 In Stock
6,000 more incoming. You can reserve stock now
2,980 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.230 | CNY36.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.230 (CNY8.1699) |
| 10+ | CNY4.500 (CNY5.085) |
| 100+ | CNY2.410 (CNY2.7233) |
| 500+ | CNY1.960 (CNY2.2148) |
| 1000+ | CNY1.830 (CNY2.0679) |
| 5000+ | CNY1.570 (CNY1.7741) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG3030BEP,115Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel1829194RL
Cut Tape1829194
Product RangePMEG3
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleSOD-128
No. of Pins2Pins
Forward Voltage Max450mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangePMEG3
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The PMEG3030BEP is a low VF planar maximum efficiency general application (MEGA) Schottky Barrier Rectifier with an integrated guard ring for stress protection. It is encapsulated in a small and flat lead surface-mounted device (SMD) plastic package.
- Average forward current 3 A
- High power capability due to clip-bond technology
- Low voltage rectification
- High efficiency DC-to-DC conversion
- Switch mode power supply (SMPS)
- Reverse polarity protection
- Low power consumption applications
- AEC-Q101 qualified
Applications
Power Management, Automotive, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
3A
Diode Case Style
SOD-128
Forward Voltage Max
450mV
Operating Temperature Max
150°C
Product Range
PMEG3
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Alternatives for PMEG3030BEP,115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003

