Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMEG3020CPA-QXCopy
Manufacturer Standard Lead Time71 weeks
Order Code4550942
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 71 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.260 (CNY8.2038) |
| 10+ | CNY4.640 (CNY5.2432) |
| 100+ | CNY3.020 (CNY3.4126) |
| 500+ | CNY2.330 (CNY2.6329) |
| 1000+ | CNY1.960 (CNY2.2148) |
| 5000+ | CNY1.660 (CNY1.8758) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY36.30 (CNY41.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG3020CPA-QXCopy
Manufacturer Standard Lead Time71 weeks
Order Code4550942
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current2A
Diode ConfigurationDual Common Cathode
Diode Case StyleSOT-1061
No. of Pins3Pins
Forward Voltage Max440mV
Forward Surge Current9A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
9A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
2A
Diode Case Style
SOT-1061
Forward Voltage Max
440mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
