Print Page
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.760 | CNY48.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.760 (CNY11.0288) |
| 10+ | CNY6.280 (CNY7.0964) |
| 100+ | CNY4.070 (CNY4.5991) |
| 500+ | CNY2.930 (CNY3.3109) |
| 1000+ | CNY2.290 (CNY2.5877) |
| 5000+ | CNY1.940 (CNY2.1922) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG3020CPA,115Copy
Manufacturer Standard Lead Time57 weeks
Order Code
Re-Reel1859910RL
Cut Tape1859910
Product RangePMEG3
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current2A
Diode ConfigurationDual Common Cathode
Diode Case StyleSOT-1061
No. of Pins3Pins
Forward Voltage Max440mV
Forward Surge Current9A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePMEG3
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PMEG3020CPA is a low VF dual planar maximum efficiency general application (MEGA) Schottky Barrier Rectifier in common cathode configuration with an integrated guard ring for stress protection. It is encapsulated in a leadless small surface-mounted device (SMD) plastic package with medium power capability.
- Average forward current 2 A
- Exposed heat sink (cathode pad) for excellent thermal and electrical conductivity
- Low voltage rectification
- High efficiency DC-to-DC conversion
- Switch mode power supply (SMPS)
- Reverse polarity protection
- Low power consumption
- AEC-Q101 qualified
Applications
Power Management, Automotive, Industrial, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
9A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
SOT-1061
Forward Voltage Max
440mV
Operating Temperature Max
150°C
Product Range
PMEG3
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003

