Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMEG3020BEP,115Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3440043RL
Cut Tape3440043
Product RangePMEG Series
Your Part Number
2,336 In Stock
Need more?
2,336 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.340 | CNY31.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.340 (CNY7.1642) |
| 10+ | CNY3.910 (CNY4.4183) |
| 100+ | CNY2.480 (CNY2.8024) |
| 500+ | CNY1.870 (CNY2.1131) |
| 1000+ | CNY1.670 (CNY1.8871) |
| 5000+ | CNY1.370 (CNY1.5481) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG3020BEP,115Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3440043RL
Cut Tape3440043
Product RangePMEG Series
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleCFP5
No. of Pins2Pins
Forward Voltage Max450mV
Forward Surge Current50A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePMEG Series
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
2A
Diode Case Style
CFP5
Forward Voltage Max
450mV
Operating Temperature Max
150°C
Product Range
PMEG Series
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
