Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMEG3010ET,215Copy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel3440042RL
Cut Tape3440042
Product RangePMEG Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.460 | CNY22.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.460 (CNY5.0398) |
| 10+ | CNY2.480 (CNY2.8024) |
| 100+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.250 (CNY1.4125) |
| 1000+ | CNY1.110 (CNY1.2543) |
| 5000+ | CNY0.763 (CNY0.8622) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG3010ET,215Copy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel3440042RL
Cut Tape3440042
Product RangePMEG Series
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleTO-236AB
No. of Pins3Pins
Forward Voltage Max560mV
Forward Surge Current9A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePMEG Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
9A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
TO-236AB
Forward Voltage Max
560mV
Operating Temperature Max
150°C
Product Range
PMEG Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
