Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMEG3010EGWJCopy
Order Code
Re-Reel3440041RL
Cut Tape3440041
Product RangePMEG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 63 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.890 | CNY9.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.890 (CNY2.1357) |
| 10+ | CNY1.270 (CNY1.4351) |
| 100+ | CNY0.940 (CNY1.0622) |
| 500+ | CNY0.693 (CNY0.7831) |
| 1000+ | CNY0.546 (CNY0.617) |
| 5000+ | CNY0.466 (CNY0.5266) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG3010EGWJCopy
Order Code
Re-Reel3440041RL
Cut Tape3440041
Product RangePMEG Series
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123
No. of Pins2Pins
Forward Voltage Max560mV
Forward Surge Current9A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePMEG Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
9A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1A
Diode Case Style
SOD-123
Forward Voltage Max
560mV
Operating Temperature Max
150°C
Product Range
PMEG Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PMEG3010EGWJ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
