Print Page
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.460 (CNY5.0398) |
| 10+ | CNY2.650 (CNY2.9945) |
| 100+ | CNY1.690 (CNY1.9097) |
| 500+ | CNY1.210 (CNY1.3673) |
| 1000+ | CNY1.060 (CNY1.1978) |
| 5000+ | CNY0.812 (CNY0.9176) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY22.30 (CNY25.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG3002EJ,115Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Cut Tape1972715
Cut Tape1972715RL
Product RangePMEG3
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Diode ConfigurationSingle
Diode Case StyleSOD-323F
No. of Pins2Pins
Forward Voltage Max480mV
Forward Surge Current2.75A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePMEG3
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PMEG3002EJ is a low VF planar maximum efficiency general application (MEGA) Schottky Barrier Rectifier with an integrated guard ring for stress protection. It is encapsulated in a small and flat lead surface-mounted device (SMD) plastic package.
- Average forward current 200 mA
- Low voltage rectification
- High efficiency DC-to-DC conversion
- Switch mode power supply (SMPS)
- Reverse polarity protection
- Ultra high-speed switching
- Low power consumption
- AEC-Q101 qualified
Applications
Power Management, Automotive, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
2.75A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
200mA
Diode Case Style
SOD-323F
Forward Voltage Max
480mV
Operating Temperature Max
150°C
Product Range
PMEG3
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PMEG3002EJ,115
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121

