Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMEG2015EJ,115Copy
Order Code
Re-Reel3440033RL
Cut Tape3440033
Product RangePMEG Series
Also Known AsPMEG2015EV,115
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.660 | CNY23.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.660 (CNY5.2658) |
| 10+ | CNY2.920 (CNY3.2996) |
| 100+ | CNY1.850 (CNY2.0905) |
| 500+ | CNY1.350 (CNY1.5255) |
| 1000+ | CNY1.200 (CNY1.356) |
| 5000+ | CNY1.090 (CNY1.2317) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG2015EJ,115Copy
Order Code
Re-Reel3440033RL
Cut Tape3440033
Product RangePMEG Series
Also Known AsPMEG2015EV,115
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current1.5A
Diode ConfigurationSingle
Diode Case StyleSC-90
No. of Pins2Pins
Forward Voltage Max660mV
Forward Surge Current9A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePMEG Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
9A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1.5A
Diode Case Style
SC-90
Forward Voltage Max
660mV
Operating Temperature Max
150°C
Product Range
PMEG Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PMEG2015EJ,115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
