Print Page
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.570 (CNY5.1641) |
| 10+ | CNY3.140 (CNY3.5482) |
| 100+ | CNY1.990 (CNY2.2487) |
| 500+ | CNY1.250 (CNY1.4125) |
| 1000+ | CNY1.090 (CNY1.2317) |
| 5000+ | CNY0.960 (CNY1.0848) |
Price for:Each
Minimum: 5
Multiple: 5
CNY22.85 (CNY25.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG2010ET,215Copy
Manufacturer Standard Lead Time60 weeks
Order Code1510676
Product RangePMEG2
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOT-23
No. of Pins3Pins
Forward Voltage Max500mV
Forward Surge Current9A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePMEG2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
9A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
SOT-23
Forward Voltage Max
500mV
Operating Temperature Max
150°C
Product Range
PMEG2
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PMEG2010ET,215
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

