Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.050 (CNY5.7065) |
| 10+ | CNY3.500 (CNY3.955) |
| 100+ | CNY2.220 (CNY2.5086) |
| 500+ | CNY1.410 (CNY1.5933) |
| 1000+ | CNY1.220 (CNY1.3786) |
| 5000+ | CNY0.910 (CNY1.0283) |
Product Information
Product Overview
The PMEG2010BELD is a low VF planar maximum efficiency general application (MEGA) Schottky Barrier Rectifier with an integrated guard ring for stress protection. It is encapsulated in a leadless ultra-small surface-mounted device (SMD) plastic package with visible and solderable side pads. It is suitable for use in low voltage rectification, high efficiency DC-to-DC conversion, switch mode power supply, reverse polarity protection, ultra-high-speed switching and low power consumption applications.
- Average forward current 1 A
- Low forward voltage
- AEC-Q101 qualified
Applications
Power Management, Automotive, LED Lighting, Portable Devices, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
20V
Single
2Pins
6A
Surface Mount
-
1A
SOD-882D
490mV
150°C
PMEG2
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PMEG2010BELD,315
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

