Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMEG2010BEA,115Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3440032RL
Cut Tape3440032
Product RangePMEG Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.380 | CNY16.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.380 (CNY3.8194) |
| 10+ | CNY2.100 (CNY2.373) |
| 100+ | CNY1.310 (CNY1.4803) |
| 500+ | CNY1.180 (CNY1.3334) |
| 1000+ | CNY0.891 (CNY1.0068) |
| 5000+ | CNY0.674 (CNY0.7616) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG2010BEA,115Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3440032RL
Cut Tape3440032
Product RangePMEG Series
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSC-76
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current10A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePMEG Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
10A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
SC-76
Forward Voltage Max
500mV
Operating Temperature Max
150°C
Product Range
PMEG Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PMEG2010BEA,115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068
