Print Page
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.970 | CNY19.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.970 (CNY4.4861) |
| 10+ | CNY2.750 (CNY3.1075) |
| 100+ | CNY1.750 (CNY1.9775) |
| 500+ | CNY1.090 (CNY1.2317) |
| 1000+ | CNY0.951 (CNY1.0746) |
| 5000+ | CNY0.842 (CNY0.9515) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG2005ET,215Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel1510672RL
Cut Tape1510672
Product RangePMEG2
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage20V
Average Forward Current500mA
Forward Voltage Max390mV
Forward Surge Current10A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangePMEG2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PMEG2005ET is a planar maximum efficiency general application (MEGA) Schottky Barrier Rectifier with an integrated guard ring for stress protection, encapsulated in a SOT23 small surface-mounted device (SMD) plastic package. It is used for low voltage rectification, high efficiency DC-to-DC conversion, switch mode power supply, inverse polarity protection and low power consumption applications.
- Ultra low forward voltage
- AEC-Q101 qualified
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Forward Surge Current
10A
Diode Case Style
SOT-23
Reverse Recovery Time
-
Product Range
PMEG2
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
20V
Forward Voltage Max
390mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002

