Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMEG2005ELD,315Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3440030RL
Cut Tape3440030
Product RangePMEG Series
Your Part Number
18,851 In Stock
40,000 more incoming. You can reserve stock now
8,856 Next business day delivery available(Shanghai stock)
35 Delivery in 3-4 Business Days(SG stock)
9,960 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.550 | CNY27.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.550 (CNY6.2715) |
| 10+ | CNY3.500 (CNY3.955) |
| 100+ | CNY2.220 (CNY2.5086) |
| 500+ | CNY1.570 (CNY1.7741) |
| 1000+ | CNY1.340 (CNY1.5142) |
| 5000+ | CNY1.050 (CNY1.1865) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG2005ELD,315Copy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel3440030RL
Cut Tape3440030
Product RangePMEG Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage20V
Average Forward Current500mA
Forward Voltage Max500mV
Forward Surge Current3A
Operating Temperature Max150°C
Diode Case StyleSOD-882D
No. of Pins2Pins
Reverse Recovery Time7ns
Diode MountingSurface Mount
Product RangePMEG Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Forward Surge Current
3A
Diode Case Style
SOD-882D
Reverse Recovery Time
7ns
Product Range
PMEG Series
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
20V
Forward Voltage Max
500mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for PMEG2005ELD,315
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
