Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMEG2005EL-QYLCopy
Manufacturer Standard Lead Time71 weeks
Order Code4550958
Your Part Number
8,650 In Stock
Need more?
8,650 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.420 (CNY1.6046) |
| 10+ | CNY1.220 (CNY1.3786) |
| 100+ | CNY1.100 (CNY1.243) |
| 500+ | CNY0.973 (CNY1.0995) |
| 1000+ | CNY0.848 (CNY0.9582) |
| 5000+ | CNY0.677 (CNY0.765) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY7.10 (CNY8.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG2005EL-QYLCopy
Manufacturer Standard Lead Time71 weeks
Order Code4550958
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage20V
Average Forward Current500mA
Forward Voltage Max500mV
Forward Surge Current3A
Operating Temperature Max150°C
Diode Case StyleDFN1006D
No. of Pins2Pins
Reverse Recovery Time7ns
Diode MountingSMD
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Forward Surge Current
3A
Diode Case Style
DFN1006D
Reverse Recovery Time
7ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
20V
Forward Voltage Max
500mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
SMD
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
