Print Page
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.050 (CNY5.7065) |
| 10+ | CNY3.500 (CNY3.955) |
| 100+ | CNY2.220 (CNY2.5086) |
| 500+ | CNY1.410 (CNY1.5933) |
| 1000+ | CNY1.220 (CNY1.3786) |
| 5000+ | CNY0.910 (CNY1.0283) |
Price for:Each
Minimum: 5
Multiple: 5
CNY25.25 (CNY28.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG2005BELD,315Copy
Manufacturer Standard Lead Time60 weeks
Order Code2191800
Product RangePMEG2
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current500mA
Diode ConfigurationSingle
Diode Case StyleSOD-882D
No. of Pins2Pins
Forward Voltage Max390mV
Forward Surge Current6A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePMEG2
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PMEG2005BELD is a low VF planar maximum efficiency general application (MEGA) Schottky Barrier Rectifier with an integrated guard ring for stress protection. It is encapsulated in a leadless ultra-small surface-mounted device (SMD) plastic package with visible and solderable side pads.
- Average forward current 500 mA
- Low voltage rectification
- High efficiency DC-to-DC conversion
- Switch mode power supply
- Reverse polarity protection
- Low power consumption
- Ultra high-speed switching
- AEC-Q101 qualified
Applications
Power Management, Automotive, Industrial, LED Lighting, Portable Devices, Communications & Networking, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
6A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
500mA
Diode Case Style
SOD-882D
Forward Voltage Max
390mV
Operating Temperature Max
150°C
Product Range
PMEG2
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for PMEG2005BELD,315
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006

