Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.440 (CNY7.2772) |
| 10+ | CNY4.430 (CNY5.0059) |
| 100+ | CNY2.810 (CNY3.1753) |
| 500+ | CNY1.770 (CNY2.0001) |
| 1000+ | CNY1.560 (CNY1.7628) |
| 5000+ | CNY1.370 (CNY1.5481) |
Price for:Each
Minimum: 5
Multiple: 5
CNY32.20 (CNY36.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG1030EH,115Copy
Manufacturer Standard Lead Time60 weeks
Order Code1510670
Product RangePMEG1
Technical Datasheet
Repetitive Peak Reverse Voltage10V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleSOD-123F
No. of Pins2Pins
Forward Voltage Max530mV
Forward Surge Current9A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangePMEG1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
10V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
9A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
SOD-123F
Forward Voltage Max
530mV
Operating Temperature Max
150°C
Product Range
PMEG1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019

