Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPMEG100T20ELXD-QXCopy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel3997481RL
Cut Tape3997481
Product RangePMEG Series
Your Part Number
4,490 In Stock
Need more?
4,490 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.460 | CNY27.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.460 (CNY6.1698) |
| 10+ | CNY3.780 (CNY4.2714) |
| 100+ | CNY2.390 (CNY2.7007) |
| 500+ | CNY1.520 (CNY1.7176) |
| 1000+ | CNY1.310 (CNY1.4803) |
| 5000+ | CNY0.981 (CNY1.1085) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPMEG100T20ELXD-QXCopy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel3997481RL
Cut Tape3997481
Product RangePMEG Series
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleCFP2-HP (SOD-323HP)
No. of Pins2Pins
Forward Voltage Max880mV
Forward Surge Current33A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangePMEG Series
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
33A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
2A
Diode Case Style
CFP2-HP (SOD-323HP)
Forward Voltage Max
880mV
Operating Temperature Max
175°C
Product Range
PMEG Series
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for PMEG100T20ELXD-QX
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
